Infineon CoolMOS N-Channel MOSFET, 37 A, 600 V Enhancement, 3-Pin TO-263 IPB60R080P7ATMA1
- RS Stock No.:
- 217-2504
- Mfr. Part No.:
- IPB60R080P7ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €6.06
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€25.28
(exc. VAT)
€31.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €5.056 | €25.28 | - |
| 10 - 20 | €4.45 | €22.25 | €6.06 |
| 25 - 45 | €4.198 | €20.99 | €21.45 |
| 50 - 120 | €3.892 | €19.46 | €58.20 |
| 125 + | €3.59 | €17.95 | €183.25 |
*price indicative
- RS Stock No.:
- 217-2504
- Mfr. Part No.:
- IPB60R080P7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 37A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Power Dissipation Pd | 129W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Width | 9.45mm | |
| Length | 10.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 37A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Power Dissipation Pd 129W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Width 9.45mm | ||
Length 10.31mm | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ P7 superjunction (SJ) MOSFET is the successor to the 600V CoolMOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the CoolMOS™ 7th generation platform ensure its high efficiency.
600V P7 enables excellent FOM R DS(on)xE oss DS(on)xQ G
ESD ruggedness of ≥ 2kV (HBM class 2)
Integrated gate resistor R G
Rugged body diode
Wide portfolio in through hole and surface mount packages
Both standard grade and industrial grade parts are available
Related links
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R080P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R080P7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZA60R080P7XKSA1
- Infineon CoolMOS CE N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IPA60R080P7XKSA1
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCP104N60F
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB65R310CFDAATMA1
- Infineon CoolMOS N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB70N10S312ATMA1
- Infineon CoolMOS N-Channel MOSFET & Diode 900 V Enhancement, 3-Pin TO-263 IPB90R340C3ATMA2
