Infineon CoolMOS C7 N-Channel MOSFET, 50 A, 600 V Enhancement, 3-Pin TO-220 IPP60R040C7XKSA1
- RS Stock No.:
- 217-2557
- Mfr. Part No.:
- IPP60R040C7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €6.70
View bulk pricing optionsSubtotal (1 unit)*
€8.26
(exc. VAT)
€10.16
(inc. VAT)
In Stock
- 430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.26 | - |
| 10 - 24 | €7.59 | €6.70 |
| 25 - 49 | €7.11 | €28.75 |
| 50 - 99 | €6.61 | €82.50 |
| 100 + | €6.11 | €215.00 |
*price indicative
- RS Stock No.:
- 217-2557
- Mfr. Part No.:
- IPP60R040C7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | CoolMOS C7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 227W | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 107nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.57mm | |
| Length | 10.36mm | |
| Height | 29.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series CoolMOS C7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 227W | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 107nC | ||
Maximum Operating Temperature 150°C | ||
Width 4.57mm | ||
Length 10.36mm | ||
Height 29.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The 600V CoolMOS™ C7 superjunction (SJ) MOSFET series offers a ∼50% reduction in turn-off losses (E oss ) compared to the CoolMOS™ CP, offering an outstanding level of performance in PFC, TTF and other hard-switching topologies. The IPL60R185C7 is also a perfect match for high-power-density charger designs. Efficiency and TCO (total cost of ownership) applications such as hyperdata centres and high efficiency telecom rectifiers (>96%) benefit from the higher efficiency offered by CoolMOS™ C7. Gains of 0.3% to 0.7% in PFC and 0.1% in LLC topologies can be achieved. In the case of a 2.5kW server PSU, for example, using 600V CoolMOS™ C7 SJ MOSFETs in a TO-247 4pin package can result in energy cost reductions of ∼10% for PSU energy loss.
Reduced switching loss parameters such as Q G, C oss, E oss
Best-in-class figure of merit Q G*R DS(on)
Increased switching frequency
Best R (on)*A in the world
Rugged body diode
Related links
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R040C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZ60R040C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R180C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R225C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R190C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R125C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R190C7FKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R045C7XKSA1
