Infineon HEXFET N-Channel MOSFET, 140 A, 30 V, 3-Pin TO-263 IRL3803STRLPBF
- RS Stock No.:
- 217-2638
- Mfr. Part No.:
- IRL3803STRLPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€20.40
(exc. VAT)
€25.10
(inc. VAT)
Temporarily out of stock
- Shipping from 16 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €2.04 | €20.40 |
| 50 - 90 | €1.937 | €19.37 |
| 100 - 240 | €1.858 | €18.58 |
| 250 - 490 | €1.776 | €17.76 |
| 500 + | €1.651 | €16.51 |
*price indicative
- RS Stock No.:
- 217-2638
- Mfr. Part No.:
- IRL3803STRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 140A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Maximum Power Dissipation Pd | 200W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Height | 15.88mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 140A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Maximum Power Dissipation Pd 200W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Height 15.88mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
The Infineon 30V Single N-Channel IR MOSFET in a D2-Pak package.
Planar cell structure for wide Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100kHz
Industry standard surface-mount power package
High-current carrying capability package (up to 195 A, die-size dependent)
Capable of being wave-soldered
Related links
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin TO-263 IRL3803STRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRF3808PBF
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin TO-263 IRF3709ZSTRRPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRF1404ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-263 IRL520NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRL1404STRLPBF
