Infineon 600V CoolMOS CE N-Channel MOSFET, 5 A, 600 V, 3-Pin TO-251 IPS60R1K5CEAKMA1
- RS Stock No.:
- 218-3075
- Mfr. Part No.:
- IPS60R1K5CEAKMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-3075
- Mfr. Part No.:
- IPS60R1K5CEAKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-251 | |
| Series | 600V CoolMOS CE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Typical Gate Charge Qg @ Vgs | 9nC | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 49W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-251 | ||
Series 600V CoolMOS CE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Typical Gate Charge Qg @ Vgs 9nC | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 49W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 6.22mm | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ series N-channel Power MOSFET. The CoolMOS™ CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption.
Very high commutation ruggedness
Easy to use/drive
Pb-free plating, Halogen free mold compound
Related links
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V, 3-Pin TO-251
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V, 3-Pin IPAK IPU60R2K1CEAKMA1
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R1K0CEXKSA1
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251 IPS60R3K4CEAKMA1
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251 IPS60R800CEAKMA1
- Infineon CoolMOS CE N-Channel MOSFET 600 V, 3-Pin TO-220FP IPA60R1K5CEXKSA1
- Infineon CoolMOS CE N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK IPU60R1K5CEAKMA2
