Infineon 600V CoolMOS CE N-Channel MOSFET, 3.7 A, 600 V, 3-Pin IPAK IPU60R2K1CEAKMA1
- RS Stock No.:
- 218-3082
- Mfr. Part No.:
- IPU60R2K1CEAKMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 50 units)*
€14.50
(exc. VAT)
€18.00
(inc. VAT)
In Stock
- 8,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.29 | €14.50 |
*price indicative
- RS Stock No.:
- 218-3082
- Mfr. Part No.:
- IPU60R2K1CEAKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.7A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | 600V CoolMOS CE | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.1Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 6.7nC | |
| Maximum Power Dissipation Pd | 22W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.41mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.7A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series 600V CoolMOS CE | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.1Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 6.7nC | ||
Maximum Power Dissipation Pd 22W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Width 2.41mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 6.22mm | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ CE series N-channel power MOSFET. The CoolMOS™ CE series provides all benefits of a fast switching Superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market. This MOSFET is used in PFC stages, hard switching PWM stages and resonant switching stages.
Very high commutation ruggedness
Easy to use/drive
Pb-free plating, Halogen free mold compound
Related links
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V, 3-Pin IPAK IPU60R2K1CEAKMA1
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V, 3-Pin TO-251
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V, 3-Pin TO-251 IPS60R1K5CEAKMA1
- Infineon 600V CoolMOS CE N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R1K0CEXKSA1
- Infineon CoolMOS CE N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK IPU60R1K5CEAKMA2
- Infineon 700V CoolMOS CE N-Channel MOSFET 700 V, 3-Pin IPAK IPSA70R2K0CEAKMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V N, 3-Pin TO-220
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R280CFD7XKSA1
