STMicroelectronics SCTH40N N-Channel MOSFET, 33 A, 1.2 kV Enhancement, 7-Pin H2PAK SCTH40N120G2V-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
219-4222
Mfr. Part No.:
SCTH40N120G2V-7
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

33A

Maximum Drain Source Voltage Vds

1.2kV

Series

SCTH40N

Package Type

H2PAK

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

105mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

250W

Typical Gate Charge Qg @ Vgs

61nC

Maximum Gate Source Voltage Vgs

22V

Maximum Operating Temperature

175°C

Width

4.8mm

Height

15.25mm

Length

10.4mm

Standards/Approvals

No

Automotive Standard

No

The STMicroelectronics silicon carbide power MOSFET device has been developed using ST’s advanced and innovative 2nd generation Sic MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.

AEC-Q101 qualified

Very high operating junction temperature capability (TJ = 175 °C)

Very fast and robust intrinsic body diode

Extremely low gate charge and input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy