STMicroelectronics SCTH70N 1 MOSFET, 90 A, 1.2 kV, 7-Pin H2PAK-7 SCTH70N120G2V-7
- RS Stock No.:
- 219-4224
- Mfr. Part No.:
- SCTH70N120G2V-7
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-4224
- Mfr. Part No.:
- SCTH70N120G2V-7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | SCTH70N | |
| Number of Elements per Chip | 1 | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 90 A | |
| Maximum Drain Source Voltage (Vds) | 1.2 kV | |
| Pin Count | 7 | |
| Package Type | H2PAK-7 | |
| Maximum Drain Source Resistance (Rds) | 0.21 Ω | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series SCTH70N | ||
Number of Elements per Chip 1 | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 90 A | ||
Maximum Drain Source Voltage (Vds) 1.2 kV | ||
Pin Count 7 | ||
Package Type H2PAK-7 | ||
Maximum Drain Source Resistance (Rds) 0.21 Ω | ||
Mount Type Surface | ||
The STMicroelectronics silicon carbide power MOSFET device has been developed using STs Advanced and innovative 2nd generation Sic MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.
Very high operating junction temperature capability (TJ = 175 °C)
Very fast and robust intrinsic body diode
Extremely low gate charge and input capacitances
Related links
- STMicroelectronics SCTH70N 1 MOSFET 1.2 kV, 7-Pin H2PAK-7 SCTH70N120G2V-7
- STMicroelectronics SCT0 N-Channel MOSFET 1.2 kV, 7-Pin H2PAK-7 SCT020H120G3AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT070H120G3-7
- STMicroelectronics SCT N-Channel MOSFET Modules 1.2 kV Depletion, 7-Pin H2PAK-7 SCTH40N120G2V7AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT040H120G3AG
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCTH60N120G2-7
- STMicroelectronics SCT025H120G3AG N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT025H120G3AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT070H120G3AG
