Infineon CoolMOS N-Channel MOSFET & Diode, 15 A, 900 V Enhancement, 3-Pin TO-263 IPB90R340C3ATMA2
- RS Stock No.:
- 220-7396
- Mfr. Part No.:
- IPB90R340C3ATMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,837.00
(exc. VAT)
€2,260.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.837 | €1,837.00 |
*price indicative
- RS Stock No.:
- 220-7396
- Mfr. Part No.:
- IPB90R340C3ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-263 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 340mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 208W | |
| Typical Gate Charge Qg @ Vgs | 94nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.57mm | |
| Length | 10.31mm | |
| Standards/Approvals | No | |
| Width | 9.45mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-263 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 340mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 208W | ||
Typical Gate Charge Qg @ Vgs 94nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 4.57mm | ||
Length 10.31mm | ||
Standards/Approvals No | ||
Width 9.45mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon 900V Cool MOS C3 is Infineon's third series of Cool MOS with market entry in 2001. C3 is the "working horse" of the portfolio.
Low specific on-state resistance (RDS(on)*A)
Very low energy storage in output capacitance (Eoss) @400V
Low gate charge (Qg)
Field proven Cool MOS™ quality
Related links
- Infineon CoolMOS N-Channel MOSFET & Diode 900 V Enhancement, 3-Pin TO-263 IPB90R340C3ATMA2
- Infineon CoolMOS N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220 IPA95R450P7XKSA1
- Infineon CoolMOS N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-263 IPB65R065C7ATMA2
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW60R090CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW65R110CFDAFKSA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-251 IPS60R1K0CEAKMA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-252 IPD60R170CFD7ATMA1
