onsemi NTH4LN067N N-Channel MOSFET, 40 A, 650 V Enhancement, 4-Pin TO-247
- RS Stock No.:
- 221-6709
- Mfr. Part No.:
- NTH4LN067N65S3H
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6709
- Mfr. Part No.:
- NTH4LN067N65S3H
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | NTH4LN067N | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 67mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 266W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 15.8mm | |
| Height | 22.74mm | |
| Width | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series NTH4LN067N | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 67mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 266W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 15.8mm | ||
Height 22.74mm | ||
Width 5.2mm | ||
Automotive Standard No | ||
The ON Semiconductor SUPERFET III MOSFET has high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.
Ultra low gate charge
low effective output capacitance 691 pF
100% avalanche tested
Related links
- onsemi NTH4LN067N N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 NTH4LN067N65S3H
- onsemi NTH N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL067N N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTH N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL082N65S3F
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL082N65S3HF
- onsemi NTHL067N N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL067N65S3H
- onsemi NTH4LN019N N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
