onsemi NTMFS006N N-Channel MOSFET, 93 A, 120 V Enhancement, 5-Pin DFN NTMFS006N12MCT1G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
221-6722
Mfr. Part No.:
NTMFS006N12MCT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

93A

Maximum Drain Source Voltage Vds

120V

Series

NTMFS006N

Package Type

DFN

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

6mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

42nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

104W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

1.1mm

Standards/Approvals

No

Length

5.3mm

Height

6.3mm

Automotive Standard

No

The ON Semiconductor N-Channel MV MOSFET is produced using advanced power trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

Low RDS(on) to minimize conduction losses

Low capacitance to minimize driver losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy