Infineon CoolMOS N-Channel MOSFET, 50 A, 650 V Enhancement, 3-Pin TO-263 IPB60R040C7ATMA1

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€10.57

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.57-
10 - 24€10.045%
25 - 49€9.628%
50 - 99€9.2012%
100 +€8.5718%

*price indicative

Packaging Options:
RS Stock No.:
222-4651
Mfr. Part No.:
IPB60R040C7ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

650V

Series

CoolMOS

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon design of Cool MOS™ C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. 600V Cool MOS™ C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The 600V C7 is the first technology ever with RDS(on)*A below 1Ohm*mm².

Suitable for hard and soft switching (PFC and high performance LLC) Increased MOSFET dv/dt ruggedness to 120V/ns

Increased efficiency due to best in class FOM RDS(on)*Eoss and RDS(on)*Qg

Best in class RDS(on) /package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy