Infineon IPD50R N-Channel MOSFET, 13 A, 600 V Enhancement, 3-Pin TO-252 IPD60R180C7ATMA1
- RS Stock No.:
- 222-4902
- Mfr. Part No.:
- IPD60R180C7ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save €9.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.96
(exc. VAT)
€18.40
(inc. VAT)
In Stock
- 1,485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.992 | €14.96 | - |
| 25 - 45 | €2.632 | €13.16 | €9.00 |
| 50 - 120 | €2.456 | €12.28 | €26.80 |
| 125 - 245 | €2.276 | €11.38 | €89.50 |
| 250 + | €2.126 | €10.63 | €216.50 |
*price indicative
- RS Stock No.:
- 222-4902
- Mfr. Part No.:
- IPD60R180C7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPD50R | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 68W | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPD50R | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 68W | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.41mm | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ C7 superjunction (SJ) MOSFET series offers a ∼50% reduction in turn-off losses (E oss ) compared to the CoolMOS™ CP, offering an outstanding level of performance in PFC, TTF and other hard-switching topologies. The IPL60R185C7 is also a perfect match for high-power-density charger designs.
Enables increasing switching frequency without loss in efficiency
Measure showing key parameter for light load and full load efficiency
Doubling the switching frequency will half the size of magnetic components
Smaller packages for same R DS(on)
Can be used in many more positions for both hard and soft switching topologies
Related links
- Infineon IPD50R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R180C7ATMA1
- Infineon IPD50R N-Channel MOSFET 600 V Enhancement, 10-Pin TO-252 IPDD60R190G7XTMA1
- Infineon IPD50R N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R060CFD7AUMA1
- Infineon IPD50R N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R065C7AUMA1
- Infineon IPD50R N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
- Infineon IPD50R N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 IPD50R800CEAUMA1
- ROHM R6013VND3 NaN N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6013VND3TL1
- ROHM R6013VND3 NaN N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
