Infineon IPD50R N-Channel MOSFET, 13 A, 600 V Enhancement, 10-Pin TO-252 IPDD60R190G7XTMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€16.52

(exc. VAT)

€20.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€3.304€16.52
25 - 45€3.038€15.19
50 - 120€2.876€14.38
125 - 245€2.676€13.38
250 +€2.48€12.40

*price indicative

Packaging Options:
RS Stock No.:
222-4904
Mfr. Part No.:
IPDD60R190G7XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

600V

Series

IPD50R

Package Type

TO-252

Mount Type

Surface

Pin Count

10

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

18nC

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

76W

Maximum Operating Temperature

150°C

Length

6.6mm

Standards/Approvals

No

Width

2.35mm

Height

21.11mm

Automotive Standard

No

The Infineon technologies introduces Double DPAK (DDPAK), the first top-side cooled surface mount device (SMD) package addressing high power SMPS applications such as PC power, solar, server and telecom. The benefits of the already existing high voltage technology 600V CoolMOS™ G7 superjunction (SJ) MOSFET is combined with the innovative concept of top-side cooling, providing a system solution for high current hard switching topologies such as PFC and a high-end efficiency solution for LLC topologies.

Enabling highest energy efficiency

Thermal decoupling of board and semiconductor allows to overcome thermal PCB limits

Reduced parasitic source inductance improves efficiency and ease-of-use

Enables higher power density solutions

Exceeding the highest quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy