Infineon BSS127I N-Channel MOSFET, 21 mA, 600 V Enhancement, 3-Pin SOT-23 BSS127IXTSA1

Get a bulk buy discount

Add 500 more to save 14%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€18.90

(exc. VAT)

€23.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.189€18.90-
500 - 900€0.161€16.1014%
1000 - 2400€0.151€15.1020%
2500 - 4900€0.136€13.6028%
5000 +€0.104€10.4044%

*price indicative

Packaging Options:
RS Stock No.:
225-0559
Mfr. Part No.:
BSS127IXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

21mA

Maximum Drain Source Voltage Vds

600V

Package Type

SOT-23

Series

BSS127I

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

600Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.65nC

Maximum Power Dissipation Pd

0.5W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

6.7mm

Width

3.7mm

Height

1.8mm

Automotive Standard

No

Infineon BSS127I Series MOSFET, 600V Maximum Drain Source Voltage, 21mA Maximum Continuous Drain Current - BSS127IXTSA1


This MOSFET is a Compact N-channel enhancement device designed for general switching in surface-mount applications across a wide ambient range. It is intended for circuits requiring a high-voltage transistor with modest current capability and a standard three-pin SOT-23 package for board-level integration.

Features and Benefits:


• 600V drain tolerance enables high-voltage switching capability
• 0.5W power dissipation limits thermal load in tight designs
• 21mA continuous drain current suits low-current signal switching
• 0.65nC gate charge supports Faster gate transitions with low drive
• 600Ω drain-source resistance provides predictable off-state leakage
• 20V gate rating permits Interface with common logic-level drivers

Applications


• Suitable for high-voltage signal switching in control circuits
• Ideal for low-current power steering of relays and solenoids
• Used with logic drivers where low gate charge reduces losses
• Can be used for board-mounted level-shift and protection circuits
• Appropriate for Compact surface-mount modules requiring small packages

What temperature range can it tolerate in industrial settings?


It operates reliably from -55°C up to 150°C.

How does the device’s diode-related characteristic affect designs?


The forward conduction threshold is 1.2V which informs diode conduction considerations in circuits.

What mounting and pin-count considerations should designers note?


It is supplied in a SOT-23 surface-mount outline with three pins for straightforward PCB placement.

How does the transistor’s package size influence layout density?


The package measures 6.7 x 3.7 x 1.8 mm, allowing Compact placement while maintaining thermal constraints.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy