Infineon IAUT N-Channel MOSFET, 40 A, 100 V Enhancement, 8-Pin PQFN IAUZ40N10S5N130ATMA1
- RS Stock No.:
- 229-1812
- Mfr. Part No.:
- IAUZ40N10S5N130ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,240.00
(exc. VAT)
€2,755.00
(inc. VAT)
In Stock
- Plus 15,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.448 | €2,240.00 |
*price indicative
- RS Stock No.:
- 229-1812
- Mfr. Part No.:
- IAUZ40N10S5N130ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PQFN | |
| Series | IAUT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 68W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PQFN | ||
Series IAUT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 68W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Infineon IAUT Series MOSFET, 100V Maximum Drain Source Voltage, 40A Maximum Continuous Drain Current - IAUZ40N10S5N130ATMA1
This MOSFET is a high-current, enhancement-mode N-channel transistor designed for surface-mounted power switching in demanding electronic systems. It operates across a wide temperature span and is suitable for applications requiring robust gate handling and substantial continuous current capability.
Features and Benefits:
• 100V drain-source rating enabling higher-voltage DC-DC conversion
• 40A continuous drain current supporting sustained high-load operation
• 13mΩ low Rds(on) reducing conduction losses during switching
• 68W power dissipation allowing greater thermal headroom
• ±20V gate-source limit providing tolerance for gate-drive swings
• −55°C to +175°C temperature range ensuring operation in harsh environments
• 40A continuous drain current supporting sustained high-load operation
• 13mΩ low Rds(on) reducing conduction losses during switching
• 68W power dissipation allowing greater thermal headroom
• ±20V gate-source limit providing tolerance for gate-drive swings
• −55°C to +175°C temperature range ensuring operation in harsh environments
Applications
• Suitable for DC-DC converter stages in power supplies
• Ideal for high-current switching in automotive environments
• Used for power management in electric vehicle subsystems
• Can be used for surface-mount designs requiring leadless packaging
• Used with battery management and distribution circuits
• Ideal for high-current switching in automotive environments
• Used for power management in electric vehicle subsystems
• Can be used for surface-mount designs requiring leadless packaging
• Used with battery management and distribution circuits
What package type does it use for board assembly?
It is supplied in a leadless PQFN package intended for surface mounting.
What gate-drive considerations are important for reliable switching?
Gate excursions must remain within ±20V to avoid gate-dielectric stress and ensure safe operation.
How does thermal management impact continuous current capability?
The 68W power-dissipation rating indicates the device can handle significant heat, adequate PCB thermal vias and copper area are required to sustain 40A continuous drain current.
What environmental limits govern its deployment in extreme conditions?
It is specified to function from −55°C up to +175°C, allowing use across a broad range of ambient and elevated temperatures.
Related links
- Infineon IAUT N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN IAUZ40N10S5N130ATMA1
- Infineon IAUT N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF
- Infineon IAUT N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF
- Infineon IAUT N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF
- Infineon IAUT N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263
- Infineon IAUT N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF IAUT165N08S5N029ATMA2
- Infineon IAUT N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF IAUT300N08S5N012ATMA2
- Infineon IAUT N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF IAUT150N10S5N035ATMA1
