onsemi N-Channel MOSFET, 162 A, 30 V N, 8-Pin WDFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-6507
Mfr. Part No.:
NVTFS4C02NWFTAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

162A

Maximum Drain Source Voltage Vds

30V

Package Type

WDFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.25mΩ

Channel Mode

N

Maximum Power Dissipation Pd

107W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

45nC

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

3.15mm

Height

3.15mm

Standards/Approvals

No

Width

0.8mm

Automotive Standard

No

The ON Semiconductor industrial power MOSFET in a 8x8mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable flank capable for enhanced optical inspection. It is used in reverser battery protection, switching power supplies and power switches.

Compact design

Minimize conduction losses

Minimize driver losses

Enhanced optical inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy