STMicroelectronics Single RF3L N-Channel MOSFET, 90 V Enhancement, 5-Pin LBB RF3L05250CB4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-0089
Mfr. Part No.:
RF3L05250CB4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Operating Frequency

650MHz

Product Type

MOSFET

Maximum Drain Source Voltage Vds

90V

Package Type

LBB

Series

RF3L

Mount Type

Surface

Pin Count

5

Channel Mode

Enhancement

Transistor Configuration

Single

Maximum Operating Temperature

200°C

Height

4.85mm

Length

28.95mm

Standards/Approvals

RoHS

Width

16.51mm

Automotive Standard

No

Typical Power Gain

18dB

The STMicroelectronics RF3L05250CB4 is a 250 W 28/32 V LDMOS FET designed for wide-band communication and ISM applications with frequencies from HF to 1 GHz. It can be used in class AB/B and C for all typical modulation formats.

High efficiency and linear gain operations

Integrated ESD protection

Large positive and negative gate/source voltage range for improved class C operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy