Infineon OptiMOS 5 N-Channel MOSFET, 66 A, 80 V, 8-Pin SO-8 ISC0602NLSATMA1
- RS Stock No.:
- 232-6749
- Mfr. Part No.:
- ISC0602NLSATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.55
(exc. VAT)
€16.65
(inc. VAT)
In Stock
- 4,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.71 | €13.55 |
| 50 - 120 | €2.438 | €12.19 |
| 125 - 245 | €2.276 | €11.38 |
| 250 - 495 | €2.114 | €10.57 |
| 500 + | €1.978 | €9.89 |
*price indicative
- RS Stock No.:
- 232-6749
- Mfr. Part No.:
- ISC0602NLSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 66A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SO-8 | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 60W | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.2mm | |
| Length | 6.1mm | |
| Height | 5.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 66A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SO-8 | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 60W | ||
Maximum Operating Temperature 175°C | ||
Width 1.2mm | ||
Length 6.1mm | ||
Height 5.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon's OptiMOS PD power MOSFET 80 V, are designed targeting USB-PD and adapter applications. It's SuperSO8 package offers fast ramp-up and optimized lead times. OptiMOS low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS PD features quality products in compact, lightweight packages.
Logic level availability
Excellent thermal behaviour
100% avalanche tested
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 8-Pin SO-8 ISC0602NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 8-Pin PQFN ISZ0602NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 8-Pin PG-WHSON-8 IQD016N08NM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG IAUS165N08S5N029ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin PG-HSOF IAUT200N08S5N023ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 8-Pin PQFN BSZ110N08NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 8-Pin PQFN BSZ070N08LS5ATMA1
