ROHM RQ6L035AT Type P-Channel MOSFET, 3.5 A, 60 V P, 6-Pin TSMT RQ6L035ATTCR
- RS Stock No.:
- 223-6372
- Mfr. Part No.:
- RQ6L035ATTCR
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€930.00
(exc. VAT)
€1,140.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.31 | €930.00 |
*price indicative
- RS Stock No.:
- 223-6372
- Mfr. Part No.:
- RQ6L035ATTCR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TSMT | |
| Series | RQ6L035AT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 78mΩ | |
| Channel Mode | P | |
| Maximum Power Dissipation Pd | 1.25W | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TSMT | ||
Series RQ6L035AT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 78mΩ | ||
Channel Mode P | ||
Maximum Power Dissipation Pd 1.25W | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET has TSMT6 package type. It is mainly used for switching and load switches.
Low on - resistance
High Power small mold Package
Pb-free plating, RoHS compliant
Halogen Free
Related links
- ROHM RQ6L035AT Type P-Channel MOSFET 60 V P, 6-Pin TSMT RQ6L035ATTCR
- ROHM Type P-Channel MOSFET 40 V, 6-Pin TSMT-8 RQ6G050ATTCR
- ROHM RQ6E050AT Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSMT-6 RQ6E050ATTCR
- ROHM RRQ045 Type P-Channel MOSFET 30 V P, 6-Pin SOT-457 RRQ045P03HZGTR
- ROHM RRQ045 Type P-Channel MOSFET 30 V P, 6-Pin SOT-457
- ROHM QH8MA3 Type N 7 A 8-Pin TSMT
- ROHM Dual 2 N-Channel Power MOSFET 30 V Enhancement, 6-Pin TSMT
- Vishay SIB Type P-Channel MOSFET 30 V P, 6-Pin PowerPAK SC-75 SIB4317EDK-T1-GE3
