Infineon ISP Type P-Channel MOSFET, 1.29 A, 150 V Enhancement, 3-Pin SOT-223 ISP14EP15LMXTSA1
- RS Stock No.:
- 235-4874
- Mfr. Part No.:
- ISP14EP15LMXTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€148.00
(exc. VAT)
€182.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.148 | €148.00 |
*price indicative
- RS Stock No.:
- 235-4874
- Mfr. Part No.:
- ISP14EP15LMXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.29A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | SOT-223 | |
| Series | ISP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.38Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 11.6nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.1mm | |
| Height | 5.35mm | |
| Width | 1.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.29A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type SOT-223 | ||
Series ISP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.38Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 11.6nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 6.1mm | ||
Height 5.35mm | ||
Width 1.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS™ P-Channel MOSFETs 150V in SOT-223 package represents the new technology targeted for battery management, load switch and reverse polarity protection applications. The main advantage of a P-Channel device is the reduction of design complexity in medium and low power applications. Its easy Interface to MCU, fast switching as well as avalanche ruggedness makes it suitable for high quality demanding applications. It is available in logic level featuring a wide RDS(on) range and improves efficiency at low loads due to low Qg. It is used in Battery management, Industrial automation.
Ideal for high and low switching frequency
Avalanche ruggedness
Industry standard footprint surface mount package
Robust, reliable performance
Increased security of supply
Related links
- Infineon ISP Type P-Channel MOSFET 150 V Enhancement, 3-Pin SOT-223 ISP14EP15LMXTSA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP25DP06NMXTSA1
- Infineon ISP Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-223 ISP16DP10LMXTSA1
- Infineon ISP Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223 ISP25DP06LMSATMA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP75DP06LMXTSA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP25DP06LMXTSA1
