Infineon ISZ230N10 N-Channel MOSFET, 31 A, 100 V, 8-Pin TSDSON ISZ230N10NM6ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.04

(exc. VAT)

€9.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,985 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.608€8.04
50 - 120€1.416€7.08
125 - 245€1.32€6.60
250 - 495€1.222€6.11
500 +€1.142€5.71

*price indicative

Packaging Options:
RS Stock No.:
235-4885
Mfr. Part No.:
ISZ230N10NM6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

31A

Maximum Drain Source Voltage Vds

100V

Package Type

TSDSON

Series

ISZ230N10

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8.04mΩ

Typical Gate Charge Qg @ Vgs

24nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

100W

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Length

3.4mm

Height

3.4mm

Standards/Approvals

No

Width

1.1mm

Automotive Standard

No

The Infineon OptiMOS™ 6 industrial power MOSFET 100V is designed for high switching frequency application such as telecom and server power supply, but also the Ideal choice for other applications such as solar, power tools and drones.

Lower and softer reverse recovery charge

Ideal for high switching frequency

High avalanche energy rating

RoHS compliant

Low conduction losses

Low switching losses

Environmentally friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy