Vishay SiR N-Channel MOSFET, 171 A, 171 V, 8-Pin PowerPAK SO-8 SiRS700DP-T1-GE3
- RS Stock No.:
- 239-5396
- Mfr. Part No.:
- SiRS700DP-T1-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5396
- Mfr. Part No.:
- SiRS700DP-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 171A | |
| Maximum Drain Source Voltage Vds | 171V | |
| Series | SiR | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0035Ω | |
| Maximum Power Dissipation Pd | 132W | |
| Typical Gate Charge Qg @ Vgs | 86nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 171A | ||
Maximum Drain Source Voltage Vds 171V | ||
Series SiR | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0035Ω | ||
Maximum Power Dissipation Pd 132W | ||
Typical Gate Charge Qg @ Vgs 86nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 6mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay TrenchFET N channel power MOSFET has drain current of 171 A. It is used in synchronous rectification, primary side switch, DC/DC converter and motor drive switch.
Very low RDS x Qg figure-of-merit (FOM)
Tuned for the lowest RDS x Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay SiR N-Channel MOSFET 171 V, 8-Pin PowerPAK SO-8 SiRS700DP-T1-GE3
- Vishay SiR N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK SO-8S SIRS5100DP-T1-GE3
- Vishay N-Channel MOSFET 100 V PowerPAK SO-8S SIRS700DP-T1-RE3
- Vishay SiR N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8S SIRS4302DP-T1-GE3
- Vishay SiR N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK SO-8S SIRS5800DP-T1-GE3
- Vishay SiR N-Channel MOSFET 60 V, 8-Pin PowerPAK SO-8 SiR4602LDP-T1-RE3
- Vishay SiR N-Channel MOSFET 80 V, 8-Pin PowerPAK SO-8 SiR584DP-T1-RE3
- Vishay SiR N-Channel MOSFET 80 V, 8-Pin PowerPAK SO-8 SiR582DP-T1-RE3
