Microchip TN5325 N-Channel MOSFET, 10.3 A, 650 V Enhancement, 3-Pin TO-92 TN5325K1-G
- RS Stock No.:
- 239-5617
- Mfr. Part No.:
- TN5325K1-G
- Manufacturer:
- Microchip
Subtotal (1 tray of 3000 units)*
€1,839.00
(exc. VAT)
€2,262.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 3000 + | €0.613 | €1,839.00 |
*price indicative
- RS Stock No.:
- 239-5617
- Mfr. Part No.:
- TN5325K1-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-92 | |
| Series | TN5325 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 140W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-92 | ||
Series TN5325 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 140W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip TN5325 series of low-threshold, enhancement-mode (normally-off) transistor utilize a vertical DMOS structure and a well-proven silicon gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown.
Low threshold of maximum 2V
High input impedance and high gain
Rise Time of 15 ns
Turn-off Delay Time of 25 ns
Fall Time of 25 ns
Related links
- Microchip TN5325 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-92 TN5325K1-G
- Microchip TN5325 N-Channel Vertical DMOS FET-Channel Single MOSFETs 40 V Enhancement Mode, 3-Pin TO-92-3
- Microchip TN2540 N-Channel MOSFET 400 V Enhancement, 3-Pin TO-92
- Microchip TN0606 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip TN0610 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92
- Microchip VN0106 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip TN2540 N-Channel MOSFET 400 V Enhancement, 3-Pin TO-92 TN2540N3-G
- Microchip VN3205 N-Channel MOSFET 50 V Enhancement, 3-Pin TO-92 VN3205N3-G
