Infineon IPT N-Channel MOSFET, 400 A, 800 V, 8-Pin TO-263 IPT026N10N5ATMA1
- RS Stock No.:
- 244-0906
- Mfr. Part No.:
- IPT026N10N5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€2,880.00
(exc. VAT)
€3,540.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.44 | €2,880.00 |
*price indicative
- RS Stock No.:
- 244-0906
- Mfr. Part No.:
- IPT026N10N5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 400A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | IPT | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 400A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series IPT | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon n-channel power MOSFET IPT026N10N5 in TO-Leadless (TOLL) package is ideally suited for high switching frequencies. With a 60% space reduction compared to D2PAK 7pin package, TOLL is the perfect solution where highest efficiency, outstanding EMI behaviour as well as best thermal behaviour and space reduction are required.
Ideal for high frequency switching and sync rec
Excellent gate charge x RDS(on)product(FOM)
Very low on-resistance RDS(on)
Related links
- Infineon IPT N-Channel MOSFET 800 V, 8-Pin TO-263 IPT026N10N5ATMA1
- Infineon IPT N-Channel MOSFET 800 V, 8-Pin TO-263 IPT020N10N5ATMA1
- Infineon IPT N-Channel MOSFET 800 V, 8-Pin TO-263 IPT012N08N5ATMA1
- Infineon IPT N-Channel MOSFET 40 V, 8-Pin HSOF-8 IPT60R040S7XTMA1
- Infineon IPT N-Channel MOSFET 40 V Enhancement, 8-Pin HSOF-8 IPT60R055CFD7XTMA1
- Infineon IPT N-Channel MOSFET 319 V, 16-Pin TO-263 IPTC039N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin TO-263 IPTC044N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 7-Pin TO-263 IPTG044N15NM5ATMA1
