DiodesZetex N-Channel MOSFET, 10.7 A, 12 V Enhancement

Unavailable
RS will no longer stock this product.
RS Stock No.:
244-1929
Mfr. Part No.:
DMT10H4M9SPSW-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Mount Type

Surface

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

8V

Maximum Power Dissipation Pd

1.73W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodesZetex MOSFET packaging is reel.

Mounting type is surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy