DiodesZetex N-Channel MOSFET, 10.7 A, 12 V Enhancement, 3-Pin TO-220 DMT15H035SCT

Get a bulk buy discount

Add 100 more to save €9.70

View bulk pricing options

Subtotal (1 tube of 50 units)*

€48.20

(exc. VAT)

€59.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€0.964€48.20-
100 - 450€0.867€43.35€9.70
500 +€0.783€39.15€90.50

*price indicative

RS Stock No.:
244-1931
Mfr. Part No.:
DMT15H035SCT
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

8V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.73W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

31.24mm

Width

4.82mm

Length

10.66mm

Automotive Standard

AEC-Q101

The DiodesZetex MOSFET features low on resistance and fast switching, making it ideal for high efficiency power management applications.

100% Unclamped inductive switching ensures more reliable and robust end application

Low Qg minimizes switching losses

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy