Infineon IPN N-Channel MOSFET, 3 A, 650 V, 3-Pin SOT-223 IPN60R2K0PFD7SATMA1
- RS Stock No.:
- 244-2266
- Mfr. Part No.:
- IPN60R2K0PFD7SATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 6000 more to save €60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€696.00
(exc. VAT)
€855.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.232 | €696.00 | - |
| 6000 + | €0.222 | €666.00 | €60.00 |
*price indicative
- RS Stock No.:
- 244-2266
- Mfr. Part No.:
- IPN60R2K0PFD7SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | SOT-223 | |
| Series | IPN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type SOT-223 | ||
Series IPN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon 600V CoolMOS™ PFD7 superjunction MOSFET (IPN60R2K0PFD7S) complements the CoolMOS™ 7 offering for consumer applications.This product family is tailored to ultrahigh power density as well as highest efficiency designs.
Extremely low losses due to very low FOM RDS(on)*Qg and RDS(on)*Eoss
Low switching losses Eoss,excellent thermal behavior
Fast body diode
Wide range portfolio of RDS(on) and package variations
Integrated zener diode
Related links
- Infineon IPN N-Channel MOSFET 650 V, 3-Pin SOT-223 IPN60R2K0PFD7SATMA1
- Infineon IPN N-Channel MOSFET 650 V, 3-Pin SOT-223 IPN60R360PFD7SATMA1
- Infineon IPN N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon IPN N-Channel MOSFET 75 V, 3-Pin SOT-223 IPN50R2K0CEATMA1
- Infineon IPN N-Channel MOSFET 600 V, 3-Pin SOT-223 IPN60R600PFD7SATMA1
- Infineon IPN N-Channel MOSFET 950 V, 3-Pin SOT-223 IPN95R3K7P7ATMA1
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R750P7SATMA1
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R450P7SATMA1
