Infineon IPW N-Channel MOSFET, 60 A, 75 V, 3-Pin TO-247 IPW60R045CPAFKSA1
- RS Stock No.:
- 244-2928
- Mfr. Part No.:
- IPW60R045CPAFKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€19.60
(exc. VAT)
€24.11
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €19.60 | - |
| 2 - 4 | €19.21 | 1% |
| 5 + | €17.29 | 11% |
*price indicative
- RS Stock No.:
- 244-2928
- Mfr. Part No.:
- IPW60R045CPAFKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-247 | |
| Series | IPW | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-247 | ||
Series IPW | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon IPW60R045CPAFKSA1 MOSFET is specially designed for DC/DC converters for Automotive Applications.
Worldwide best R ds,on in TO247
Ultra low gate charge
Extreme dv/dt rated
High peak current capability
Automotive AEC Q101 qualified
Green package (RoHS compliant)
Related links
- Infineon IPW N-Channel MOSFET 75 V, 3-Pin TO-247 IPW60R045CPAFKSA1
- Infineon IPW N-Channel MOSFET 900 V TO-247 IPW90R120C3XKSA1
- Infineon IPW N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IPW65R115CFD7AXKSA1
- Infineon IPW N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R099C7XKSA1
- Infineon IPW N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO-247 IPW60R037CM8XKSA1
- Infineon IPW N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IPW65R099CFD7AXKSA1
- Infineon IPW N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R125P6XKSA1
- Infineon IPW N-Channel MOSFET 650 V, 3-Pin TO-247 IPW65R041CFD7XKSA1
