DiodesZetex N-Channel MOSFET, 17.6 A, 40 V Enhancement, 3-Pin TO-252 DMTH43M8LK3Q-13
- RS Stock No.:
- 246-7566
- Mfr. Part No.:
- DMTH43M8LK3Q-13
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.05
(exc. VAT)
€8.67
(inc. VAT)
In Stock
- Plus 1,350 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.705 | €7.05 |
| 50 - 90 | €0.692 | €6.92 |
| 100 - 240 | €0.552 | €5.52 |
| 250 + | €0.539 | €5.39 |
*price indicative
- RS Stock No.:
- 246-7566
- Mfr. Part No.:
- DMTH43M8LK3Q-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17.6A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.0052Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17.6A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.0052Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in TO252 packaging. It offers fast switching and high efficiency. It is rated to +175°C and ideal for high ambient temperature environments. Its 100% unclamped inductive switching ensures more reliable and robust end application. It has an excellent Qgd xRDS(ON) product (FOM) and advanced technology for DC-DC conversion.
Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V It offers a 100% unclamped inductive switching and ensures more reliable and robust end application It offers a low RDS(ON) and ensures on State losses are minimized
Related links
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 3-Pin TO-252
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 3-Pin TO-252 DMT15H053SK3-13
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 DMTH10H015SK3-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement TO-252
- DiodesZetex N-Channel MOSFET 70 V Enhancement, 3-Pin TO-252 ZXMN7A11KTC
- DiodesZetex N-Channel MOSFET 12 V Enhancement TO-252 DMTH47M2SK3-13
