DiodesZetex N-Channel MOSFET, 10.7 A, 12 V Enhancement, 3-Pin TO-252 DMT15H053SK3-13
- RS Stock No.:
- 254-8646
- Mfr. Part No.:
- DMT15H053SK3-13
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.09
(exc. VAT)
€12.41
(inc. VAT)
In Stock
- 2,230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.009 | €10.09 |
| 50 - 90 | €0.988 | €9.88 |
| 100 - 240 | €0.932 | €9.32 |
| 250 - 990 | €0.913 | €9.13 |
| 1000 + | €0.624 | €6.24 |
*price indicative
- RS Stock No.:
- 254-8646
- Mfr. Part No.:
- DMT15H053SK3-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.73W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.1mm | |
| Height | 2.29mm | |
| Length | 6.58mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.73W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 175°C | ||
Width 6.1mm | ||
Height 2.29mm | ||
Length 6.58mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in DC to DC converters and power
Low on resistance
Low power losses
Low switching losses
Halogen and antimony free
Related links
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 3-Pin TO-252 DMT15H053SK3-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement TO-252
- DiodesZetex N-Channel MOSFET 12 V Enhancement TO-252 DMTH47M2SK3-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 3-Pin TO-220 DMT15H035SCT
- DiodesZetex N-Channel MOSFET 12 V Enhancement DMT10H4M9SPSW-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement DMT10H4M9LPSW-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI1012-8
