Infineon IAUZ N-Channel MOSFET, 100 A, 1.2 kV Enhancement, 8-Pin AG-EASY2B F3L8MR12W2M1HPB11BPSA1

Subtotal (1 unit)*

€108.01

(exc. VAT)

€132.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.01

*price indicative

Packaging Options:
RS Stock No.:
250-0218
Mfr. Part No.:
F3L8MR12W2M1HPB11BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

AG-EASY2B

Series

IAUZ

Mount Type

Screw

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon CoolSiC MOSFET EasyPACK™ 2B 1200 V / 8 mΩ 3-Level module with CoolSiC™ MOSFET with enhanced generation 1, integrated NTC temperature sensor, pre-applied thermal interface material and PressFIT Contact Technology.

High current density

Low switching losses

Rugged mounting due to integrated mounting clamps

Integrated NTC temperature sensor

PressFIT contact technology

Pre-applied thermal interface material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy