DiodesZetex Type P, Type N-Channel MOSFET, 400 mA, 30 V X2-DFN0806-6 DMC31D5UDAQ-7B
- RS Stock No.:
- 254-8595
- Mfr. Part No.:
- DMC31D5UDAQ-7B
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€0.85
(exc. VAT)
€1.05
(inc. VAT)
In Stock
- 8,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.034 | €0.85 |
*price indicative
- RS Stock No.:
- 254-8595
- Mfr. Part No.:
- DMC31D5UDAQ-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | X2-DFN0806-6 | |
| Mount Type | Surface | |
| Typical Gate Charge Qg @ Vgs | 0.38nC | |
| Maximum Power Dissipation Pd | 0.37W | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type X2-DFN0806-6 | ||
Mount Type Surface | ||
Typical Gate Charge Qg @ Vgs 0.38nC | ||
Maximum Power Dissipation Pd 0.37W | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in general purpose interfacing sw
Low on resistance
Very low gate threshold voltage
ESD protected gate
Halogen and antimony Free
Related links
- DiodesZetex Type P 400 mA, 30 V X2-DFN0806-6 DMC31D5UDAQ-7B
- DiodesZetex Type N 480 mA, 20 V X2-DFN0806-6 DMC2991UDA-7B
- DiodesZetex N-Channel MOSFET 30 V X2-DFN0806-6 DMN31D5UDAQ-7B
- DiodesZetex Type P-Channel MOSFET 30 V X2-DFN0806-6
- DiodesZetex Type P-Channel MOSFET 30 V X2-DFN0806-6 DMP32D9UDAQ-7B
- DiodesZetex Type P-Channel MOSFET 20 V X2-DFN0806-6 DMP22D5UDA-7B
- Infineon Not Provided Type P 400 A, 1.2 kV FS03MR12A6MA1BBPSA1
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88 NX3008CBKS,115
