DiodesZetex Type P-Channel MOSFET, 220 mA, 30 V X2-DFN0806-6
- RS Stock No.:
- 254-8637
- Mfr. Part No.:
- DMP32D9UDAQ-7B
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8637
- Mfr. Part No.:
- DMP32D9UDAQ-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 220mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | X2-DFN0806-6 | |
| Mount Type | Surface | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | -0.6V | |
| Maximum Power Dissipation Pd | 0.36W | |
| Typical Gate Charge Qg @ Vgs | 0.35nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 220mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type X2-DFN0806-6 | ||
Mount Type Surface | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf -0.6V | ||
Maximum Power Dissipation Pd 0.36W | ||
Typical Gate Charge Qg @ Vgs 0.35nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex P channel enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in general purpose inte
Low on resistance
Low input capacitance
Halogen and antimony Free
ESD protected gate
Related links
- DiodesZetex Type P-Channel MOSFET 30 V X2-DFN0806-6 DMP32D9UDAQ-7B
- DiodesZetex Type P-Channel MOSFET 20 V X2-DFN0806-6 DMP22D5UDA-7B
- DiodesZetex Type P 400 mA, 30 V X2-DFN0806-6 DMC31D5UDAQ-7B
- DiodesZetex Type N 480 mA, 20 V X2-DFN0806-6 DMC2991UDA-7B
- DiodesZetex N-Channel MOSFET 30 V X2-DFN0806-6 DMN31D5UDAQ-7B
- DiodesZetex 2-Element ESD Protection Diode 3-Pin X2-DFN0806-3
- DiodesZetex D5V0F2U3LP08-7B 2-Element ESD Protection Diode 3-Pin X2-DFN0806-3
- DiodesZetex DMP Type P-Channel MOSFET 65 V Enhancement, 3-Pin X1-DFN
