DiodesZetex Type P-Channel MOSFET, 350 mA, 20 V X2-DFN0806-6 DMP22D5UDA-7B
- RS Stock No.:
- 254-8620
- Mfr. Part No.:
- DMP22D5UDA-7B
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 500 more to save 52%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.98
(exc. VAT)
€6.13
(inc. VAT)
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | €0.199 | €4.98 | - |
| 500 - 975 | €0.094 | €2.35 | 52% |
| 1000 - 2475 | €0.092 | €2.30 | 53% |
| 2500 - 4975 | €0.088 | €2.20 | 55% |
| 5000 + | €0.087 | €2.18 | 56% |
*price indicative
- RS Stock No.:
- 254-8620
- Mfr. Part No.:
- DMP22D5UDA-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | X2-DFN0806-6 | |
| Mount Type | Surface | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 0.36W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.3nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type X2-DFN0806-6 | ||
Mount Type Surface | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 0.36W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.3nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex P channel enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in general purpose inte
Low on resistance
Very low gate threshold voltage
ESD protected gate
Halogen and antimony Free
Related links
- DiodesZetex Type P-Channel MOSFET 20 V X2-DFN0806-6 DMP22D5UDA-7B
- DiodesZetex Type N 480 mA, 20 V X2-DFN0806-6 DMC2991UDA-7B
- DiodesZetex Type P-Channel MOSFET 30 V X2-DFN0806-6
- DiodesZetex Type P-Channel MOSFET 30 V X2-DFN0806-6 DMP32D9UDAQ-7B
- DiodesZetex Type P 400 mA, 30 V X2-DFN0806-6 DMC31D5UDAQ-7B
- DiodesZetex N-Channel MOSFET 30 V X2-DFN0806-6 DMN31D5UDAQ-7B
- DiodesZetex DMP22D5UFO Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMP22D5UFO-7B
- Microchip TC1550 1 P-Channel 350 mA 8-Pin 8-Lead SOIC (TG)
