DiodesZetex Type N-Channel MOSFET, 20 V X4-DSN1111-4 DMN2030UCA4-7
- RS Stock No.:
- 254-8600
- Mfr. Part No.:
- DMN2030UCA4-7
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 25 units)*
€10.00
(exc. VAT)
€12.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.40 | €10.00 |
| 50 - 75 | €0.392 | €9.80 |
| 100 - 225 | €0.319 | €7.98 |
| 250 - 975 | €0.314 | €7.85 |
| 1000 + | €0.258 | €6.45 |
*price indicative
- RS Stock No.:
- 254-8600
- Mfr. Part No.:
- DMN2030UCA4-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | X4-DSN1111-4 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Gate Source Voltage Vgs | 12 V | |
| Typical Gate Charge Qg @ Vgs | 5.6nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type X4-DSN1111-4 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Gate Source Voltage Vgs 12 V | ||
Typical Gate Charge Qg @ Vgs 5.6nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in battery protection and battery
Use in load switches
Fast switching speed
Halogen and antimony Free
Related links
- DiodesZetex Type N-Channel MOSFET, 20 V X4-DSN1111-4
- DiodesZetex Type N-Channel MOSFET, -30 V X4-DSN1717-4
- DiodesZetex Type N-Channel MOSFET, -30 V X4-DSN1717-4 DMN2009UCA4-7
- DiodesZetex Type N-Channel MOSFET 6-Pin TSOT-26
- DiodesZetex Type N-Channel MOSFET 6-Pin TSOT-26 DMN2024UVTQ-7
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020 DMN29M9UFDF-7
- DiodesZetex Type N 20 V X2-DFN0806-6
