DiodesZetex Type N, Type P-Channel MOSFET, 480 mA, 20 V X2-DFN0806-6 DMC2991UDA-7B

Subtotal (1 reel of 10000 units)*

€260.00

(exc. VAT)

€320.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.026€260.00

*price indicative

RS Stock No.:
254-8590
Mfr. Part No.:
DMC2991UDA-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type N, Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

480mA

Maximum Drain Source Voltage Vds

20V

Package Type

X2-DFN0806-6

Mount Type

Surface

Maximum Gate Source Voltage Vgs

8V

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

0.35W

Typical Gate Charge Qg @ Vgs

0.35nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in general purpose interfacing sw

Low on resistance

Very low gate threshold voltage

ESD protected gate

Halogen and antimony Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy