DiodesZetex N-Channel MOSFET, 400 mA, 30 V X2-DFN0806-6 DMN31D5UDAQ-7B
- RS Stock No.:
- 254-8612
- Mfr. Part No.:
- DMN31D5UDAQ-7B
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.65
(exc. VAT)
€5.73
(inc. VAT)
In Stock
- 3,825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | €0.186 | €4.65 |
| 500 - 975 | €0.068 | €1.70 |
| 1000 - 2475 | €0.048 | €1.20 |
| 2500 - 4975 | €0.048 | €1.20 |
| 5000 + | €0.046 | €1.15 |
*price indicative
- RS Stock No.:
- 254-8612
- Mfr. Part No.:
- DMN31D5UDAQ-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | X2-DFN0806-6 | |
| Mount Type | Surface | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 0.38nC | |
| Maximum Power Dissipation Pd | 0.37W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type X2-DFN0806-6 | ||
Mount Type Surface | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 0.38nC | ||
Maximum Power Dissipation Pd 0.37W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in general purpose interfacing sw
Low on resistance
Very low gate threshold voltage
ESD protected gate
Halogen and antimony Free
Related links
- DiodesZetex N-Channel MOSFET 30 V X2-DFN0806-6 DMN31D5UDAQ-7B
- DiodesZetex Type P 400 mA, 30 V X2-DFN0806-6 DMC31D5UDAQ-7B
- DiodesZetex Type P-Channel MOSFET 30 V X2-DFN0806-6
- DiodesZetex Type P-Channel MOSFET 30 V X2-DFN0806-6 DMP32D9UDAQ-7B
- DiodesZetex Type N 480 mA, 20 V X2-DFN0806-6 DMC2991UDA-7B
- DiodesZetex Type P-Channel MOSFET 20 V X2-DFN0806-6 DMP22D5UDA-7B
- DiodesZetex DMN63D8L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN63D8L-7
- Nexperia NX3008NBK N-Channel MOSFET 30 V Enhancement215
