DiodesZetex DMP Type P-Channel MOSFET, 10.7 A, 12 V Enhancement, 3-Pin X1-DFN1006-3 DMP2900UFB-7B

Subtotal (1 reel of 10000 units)*

€430.00

(exc. VAT)

€530.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.043€430.00

*price indicative

RS Stock No.:
254-8623
Mfr. Part No.:
DMP2900UFB-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Series

DMP

Package Type

X1-DFN1006-3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

123nC

Maximum Gate Source Voltage Vgs

8V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.73W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

1.07mm

Height

5.3mm

Width

670μm

Automotive Standard

AEC-Q101

The DiodeZetex P channel enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in load switches and po

Low on resistance

Fast switching speed

Halogen and antimony Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy