Infineon HEXFET N-Channel MOSFET, 265 A, 40 V PQFN IRFH7084TRPBF
- RS Stock No.:
- 257-5529
- Mfr. Part No.:
- IRFH7084TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€2,664.00
(exc. VAT)
€3,276.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.666 | €2,664.00 |
*price indicative
- RS Stock No.:
- 257-5529
- Mfr. Part No.:
- IRFH7084TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 265A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 1.25mΩ | |
| Typical Gate Charge Qg @ Vgs | 127nC | |
| Maximum Power Dissipation Pd | 156W | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 265A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 1.25mΩ | ||
Typical Gate Charge Qg @ Vgs 127nC | ||
Maximum Power Dissipation Pd 156W | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Industry standard surface-mount power package
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100 kHz
Softer body-diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET N-Channel MOSFET 40 V PQFN IRFH7084TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN IRFH7446TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V PQFN IRFH7440TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V PQFN IRFH7004TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V PQFN
