Infineon HEXFET N-Channel MOSFET, 259 A, 40 V PQFN
- RS Stock No.:
- 257-9379
- Mfr. Part No.:
- IRFH7004TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9379
- Mfr. Part No.:
- IRFH7004TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 259A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 129nC | |
| Maximum Power Dissipation Pd | 156W | |
| Maximum Operating Temperature | 150°C | |
| Width | 6mm | |
| Length | 5mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 259A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 129nC | ||
Maximum Power Dissipation Pd 156W | ||
Maximum Operating Temperature 150°C | ||
Width 6mm | ||
Length 5mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRFH series is the 40V single n channel strong IRFET power mosfet in a PQFN 5x6 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Industry standard surface mount power package
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET N-Channel MOSFET 40 V PQFN IRFH7004TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN IRFH7446TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V PQFN IRFH7084TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V PQFN
- Infineon HEXFET N-Channel MOSFET 75 V PQFN
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRFH6200TRPBF
- Infineon HEXFET N-Channel MOSFET 20 V PQFN IRLHM620TRPBF
