Infineon HEXFET N-Channel MOSFET, 265 A, 40 V PQFN IRFH7084TRPBF
- RS Stock No.:
- 257-5804
- Mfr. Part No.:
- IRFH7084TRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.76
(exc. VAT)
€14.47
(inc. VAT)
Temporarily out of stock
- 2,430 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.352 | €11.76 |
| 25 - 45 | €2.292 | €11.46 |
| 50 - 120 | €2.228 | €11.14 |
| 125 - 245 | €2.174 | €10.87 |
| 250 + | €2.12 | €10.60 |
*price indicative
- RS Stock No.:
- 257-5804
- Mfr. Part No.:
- IRFH7084TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 265A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 1.25mΩ | |
| Maximum Power Dissipation Pd | 156W | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 127nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 265A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 1.25mΩ | ||
Maximum Power Dissipation Pd 156W | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 127nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Industry standard surface-mount power package
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100 kHz
Softer body-diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 60 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 60 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN IRFH7446TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V PQFN IRFH7440TRPBF
