Infineon HEXFET N-Channel MOSFET, 40 A, 60 V PQFN IRFH5406TRPBF
- RS Stock No.:
- 257-9374
- Mfr. Part No.:
- IRFH5406TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-9374
- Mfr. Part No.:
- IRFH5406TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 14.4mΩ | |
| Maximum Power Dissipation Pd | 46W | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 14.4mΩ | ||
Maximum Power Dissipation Pd 46W | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Automotive Standard No | ||
The Infineon IRFH series is the 60V single n channel strong IRFET power mosfet in a PQFN 5x6 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Industry standard surface mount power package
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET N-Channel MOSFET 60 V PQFN IRFH5406TRPBF
- Infineon HEXFET N-Channel MOSFET 60 V PQFN
- Infineon HEXFET N-Channel MOSFET 30 V PQFN
- Infineon HEXFET N-Channel MOSFET 20 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
- Infineon HEXFET N-Channel MOSFET 40 V PQFN
