Infineon HEXFET N-Channel MOSFET, 259 A, 40 V PQFN IRFH7004TRPBF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
257-9380
Mfr. Part No.:
IRFH7004TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

259A

Maximum Drain Source Voltage Vds

40V

Package Type

PQFN

Series

HEXFET

Mount Type

Surface

Maximum Drain Source Resistance Rds

1.4mΩ

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Typical Gate Charge Qg @ Vgs

129nC

Maximum Power Dissipation Pd

156W

Maximum Operating Temperature

150°C

Length

5mm

Width

6mm

Standards/Approvals

RoHS

Height

900μm

Automotive Standard

No

The Infineon IRFH series is the 40V single n channel strong IRFET power mosfet in a PQFN 5x6 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.

Industry standard surface mount power package

Product qualification according to JEDEC standard

Silicon optimized for applications switching below 100 kHz

Softer body diode compared to previous silicon generation

Wide portfolio available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy