Infineon HEXFET N-Channel MOSFET, 40 A, 60 V PQFN IRFH5406TRPBF

Get a bulk buy discount

Add 50 more to save €3.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.33

(exc. VAT)

€9.02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45€1.466€7.33-
50 - 120€1.406€7.03€3.00
125 - 245€1.366€6.83€12.50
250 - 495€1.332€6.66€33.50
500 +€1.30€6.50€83.00

*price indicative

Packaging Options:
RS Stock No.:
257-9375
Mfr. Part No.:
IRFH5406TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

60V

Series

HEXFET

Package Type

PQFN

Mount Type

Surface

Maximum Drain Source Resistance Rds

14.4mΩ

Typical Gate Charge Qg @ Vgs

21nC

Maximum Power Dissipation Pd

46W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

900μm

Automotive Standard

No

The Infineon IRFH series is the 60V single n channel strong IRFET power mosfet in a PQFN 5x6 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.

Industry standard surface mount power package

Product qualification according to JEDEC standard

Silicon optimized for applications switching below 100 kHz

Softer body diode compared to previous silicon generation

Wide portfolio available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy