Infineon HEXFET N-Channel MOSFET, 17 A, 55 V TO-252 IRFR024NTRPBF

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.06

(exc. VAT)

€8.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.706€7.06-
100 - 240€0.671€6.714%
250 - 490€0.642€6.429%
500 - 990€0.458€4.5835%
1000 +€0.359€3.5949%

*price indicative

Packaging Options:
RS Stock No.:
257-5825
Distrelec Article No.:
304-40-533
Mfr. Part No.:
IRFR024NTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-252

Series

HEXFET

Mount Type

Surface

Maximum Drain Source Resistance Rds

0.075Ω

Standards/Approvals

Lead-Free

Automotive Standard

No

The Infineon IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Planar cell structure for wide SOA

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Silicon optimized for applications switching below <100kHz

Industry standard surface mount package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy