Infineon HEXFET N-Channel MOSFET, 100 A, 40 V, 4-Pin TO-220 IRF1104PBF
- RS Stock No.:
- 257-9270
- Distrelec Article No.:
- 304-40-514
- Mfr. Part No.:
- IRF1104PBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €7.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.96
(exc. VAT)
€12.25
(inc. VAT)
Temporarily out of stock
- 710 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.992 | €9.96 | - |
| 50 - 120 | €1.848 | €9.24 | €7.20 |
| 125 - 245 | €1.73 | €8.65 | €32.75 |
| 250 - 495 | €1.61 | €8.05 | €95.50 |
| 500 + | €1.49 | €7.45 | €251.00 |
*price indicative
- RS Stock No.:
- 257-9270
- Distrelec Article No.:
- 304-40-514
- Mfr. Part No.:
- IRF1104PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.009Ω | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 170W | |
| Typical Gate Charge Qg @ Vgs | 93nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.009Ω | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 170W | ||
Typical Gate Charge Qg @ Vgs 93nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRF series is the 40V single n channel power mosfet in a TO 220 package.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Industry standard surface mount power package
High current rating
Related links
- Infineon HEXFET N-Channel MOSFET 40 V, 4-Pin TO-220 IRF1104PBF
- Infineon HEXFET N-Channel MOSFET 40 V TO-252 AUIRFR8403TRL
- Infineon HEXFET N-Channel MOSFET 25 V Enhancement, 4-Pin PQFN
- Infineon HEXFET N-Channel MOSFET 25 V Enhancement, 4-Pin PQFN IRFH5250TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V TO-220
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
