Infineon HEXFET N-Channel MOSFET, 95 A, 40 V TO-220 IRF40B207

Get a bulk buy discount

Add 50 more to save 20%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.70

(exc. VAT)

€10.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,550 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45€1.74€8.70-
50 - 120€1.378€6.8920%
125 - 245€1.294€6.4725%
250 - 495€1.186€5.9331%
500 +€1.102€5.5136%

*price indicative

Packaging Options:
RS Stock No.:
257-9286
Mfr. Part No.:
IRF40B207
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

95A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

4.5mΩ

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon IRF series is the 40V single n channel strong IRFET power mosfet in a Lead Free TO 220AB package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters. End-applications include cordless power and gardening tools, light electric vehicles and e-bikes demanding a high level of ruggedness and energy efficiency.

High current rating

Product qualification according to JEDEC standard

Silicon optimized for applications switching below 100 kHz

Softer body diode compared to previous silicon generation

Industry standard through hole power package

Optimized for broadest availability from distribution partners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy