Infineon HEXFET N-Channel MOSFET, 340 A, 40 V TO-220 IRFB3004PBF
- RS Stock No.:
- 257-9341
- Mfr. Part No.:
- IRFB3004PBF
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€6.99
(exc. VAT)
€8.60
(inc. VAT)
In Stock
- 968 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.495 | €6.99 |
*price indicative
- RS Stock No.:
- 257-9341
- Mfr. Part No.:
- IRFB3004PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 340A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 340A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFB series is the 40V single n channel IR mosfet in a TO 220AB package. The IR mosfet family of power mosfets utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as dc motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard through hole power package
High current carrying capability package
Related links
- Infineon HEXFET N-Channel MOSFET 40 V TO-220 IRFB3004PBF
- Infineon HEXFET N-Channel MOSFET 40 V TO-220 IRFS3004TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 AUIRFS3004TRL
- Infineon HEXFET N-Channel MOSFET 40 V TO-220
- Infineon HEXFET N-Channel MOSFET 40 V TO-220 IRFB7434PBF
- Infineon HEXFET N-Channel MOSFET 40 V TO-220 IRF40B207
- Infineon HEXFET N-Channel MOSFET 60 V TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-220
