Infineon HEXFET N-Channel MOSFET, 25 A, 200 V TO-220 IRFB4620PBF
- RS Stock No.:
- 257-9353
- Distrelec Article No.:
- 304-40-526
- Mfr. Part No.:
- IRFB4620PBF
- Manufacturer:
- Infineon
Subtotal (1 pack of 2 units)*
€3.78
(exc. VAT)
€4.64
(inc. VAT)
Temporarily out of stock
- 936 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.89 | €3.78 |
*price indicative
- RS Stock No.:
- 257-9353
- Distrelec Article No.:
- 304-40-526
- Mfr. Part No.:
- IRFB4620PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFB series is the 60V single n channel strong IRFET power mosfet in a TO 220 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness.
Industry standard through hole power package
High current rating
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET N-Channel MOSFET 200 V TO-220 IRFB4620PBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB5620PBF
- Infineon HEXFET N-Channel MOSFET 200 V TO-220 IRF200B211
- Infineon HEXFET N-Channel MOSFET 40 V TO-220
- Infineon HEXFET N-Channel MOSFET 60 V TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-220
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB7734PBF
