Infineon HEXFET N-Channel MOSFET, 75 A, 200 V TO-247 IRFP4127PBF
- RS Stock No.:
- 257-9398
- Distrelec Article No.:
- 303-41-353
- Mfr. Part No.:
- IRFP4127PBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€4.46
(exc. VAT)
€5.49
(inc. VAT)
Temporarily out of stock
- 809 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.46 | - |
| 10 - 24 | €4.24 | 4% |
| 25 - 49 | €4.07 | 8% |
| 50 - 99 | €3.88 | 13% |
| 100 + | €3.61 | 19% |
*price indicative
- RS Stock No.:
- 257-9398
- Distrelec Article No.:
- 303-41-353
- Mfr. Part No.:
- IRFP4127PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-247 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-247 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFP series is the 200V single n channel strong IRFET power mosfet in a TO 247 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard through hole power package
High current rating
Related links
- Infineon HEXFET N-Channel MOSFET 200 V TO-247 IRFP4127PBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB7546PBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF2805PBF
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-220AB AUIRF2907Z
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRF2807ZPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin I2PAK IRF2804LPBF
